Mentor Chrome Plated Steel 43 mm x 100 mm x 10mm
- RS Stock No.:
- 283-5487
- Distrelec Article No.:
- 148-15-902
- Mfr. Part No.:
- 270.6
- Manufacturer:
- Mentor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-5487
- Distrelec Article No.:
- 148-15-902
- Mfr. Part No.:
- 270.6
- Manufacturer:
- Mentor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Material | Chrome Plated Steel | |
| Height | 43 mm | |
| Length | 100 mm | |
| Width | 10 mm | |
| Colour | Silver | |
| Distrelec Product Id | 14815902 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Material Chrome Plated Steel | ||
Height 43 mm | ||
Length 100 mm | ||
Width 10 mm | ||
Colour Silver | ||
Distrelec Product Id 14815902 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PL
Related links
- RS PRO Zinc Plated Steel (Bolt) Width: 20mm
- DeWALT Zinc Plated Steel Nail; 43 mm x 3 mm;
- nVent HOFFMAN ECK Series Copper Earthing Strap for Use with Enclosures 100 mm x 40 mm x 10mm
- INA, IR38X43X20-XL Roller Bearing Inner Ring Steel 43 mm OD
- INA, IR35X43X22-XL Roller Bearing Inner Ring Steel 43 mm OD
- RS PRO 304 Stainless Steel 43 mm to 47 mm ID Hose & Jubilee Clip, Width: 20mm
- RS PRO Nickel Plated Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 48 mm x 18 mm x
- Pinet Chrome Plated Steel Butt with a Removable Pin Pin 38 mm x 19mm x 1.5 mm
