ABB ZX Series T-Head Bolt for Use with TriLine 40 mm x 79 mm x 40mm

Subtotal (1 box of 1 unit)*

MYR74.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR74.62

*price indicative

RS Stock No.:
237-6576
Mfr. Part No.:
2CPX060244R9999
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Mounting Bolt

Accessory Type

T-Head Bolt

Length

79mm

For Use With

TriLine

Width

40mm

Height

40mm

Thread Size

M10 x 70 mm

Series

ZX

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB t head bolt is used for the 50 x 10 mm copper bus bars.

Size: M10 x 70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy