Bopla BoLink Series ABS Seal for Use with BoPad 500 Enclosures 13 mm x 131 mm x 76mm
- RS Stock No.:
- 200-5478
- Mfr. Part No.:
- 35250001 BOP 500 DI
- Manufacturer:
- Bopla
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR41.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR41.32 | - |
| 10 - 24 | MYR40.17 | 2% |
| 25 + | MYR39.10 | 5% |
*price indicative
- RS Stock No.:
- 200-5478
- Mfr. Part No.:
- 35250001 BOP 500 DI
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Accessory Type | Seal | |
| Product Type | Enclosure Accessory | |
| Length | 131mm | |
| For Use With | BoPad 500 Enclosures | |
| Width | 76mm | |
| Material | ABS | |
| Height | 13mm | |
| Colour | Red | |
| IP Rating | IP65 | |
| Series | BoLink | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Accessory Type Seal | ||
Product Type Enclosure Accessory | ||
Length 131mm | ||
For Use With BoPad 500 Enclosures | ||
Width 76mm | ||
Material ABS | ||
Height 13mm | ||
Colour Red | ||
IP Rating IP65 | ||
Series BoLink | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Bopla BoLink series design seal is of signal red colour. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoPad enclosures 500.
Thermoplastic Elastomers (TPE) material
IP65 protection
Related links
- Bopla BoLink Series ABS Seal for Use with BoPad 500 Enclosures 13 mm x 131 mm x 76mm
- Bopla BoLink Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
- Bopla BoLink Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- Bopla BoLink Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoLink Series ABS Seal for Use with BoPad 900 Enclosures 14 mm x 201 mm x 106mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 500 Enclosures 36 mm x 136 mm x 81mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 7.0 Enclosures 54 mm x 221 mm x 156mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 10.1 Enclosures 54 mm x 291 mm x 204mm
