Schneider Electric Kaedra Series Enclosure Support x 690 mm x 448mm
- RS Stock No.:
- 871-276
- Mfr. Part No.:
- 10501
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR870.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR870.50 |
*price indicative
- RS Stock No.:
- 871-276
- Mfr. Part No.:
- 10501
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure Support | |
| Length | 690mm | |
| Width | 448mm | |
| Colour | Black | |
| Series | Kaedra | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Accessory Type Enclosure Support | ||
Length 690mm | ||
Width 448mm | ||
Colour Black | ||
Series Kaedra | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Metal mounting bracket is designed for secure installation of electrical equipment, providing robust structural support while ensuring compliance with safety standards.
Supports 18 modules, each measuring 12 mm, ensuring versatile integration
Constructed from Durable materials, offering a weight of 1.659 kg for stability
Available in various packaging options to suit different customer requirements
Comes with an 18-month warranty for added peace of mind
Related links
- Schneider Electric Kaedra Series Enclosure Support x 700 mm x 360mm
- Schneider Electric Kaedra Series Enclosure: Light Grey IP65
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09, 610 mm x 160 mm x 448 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09, 200 mm x 160 mm x 123 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09, 460 mm x 160 mm x 448 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09, 150 mm x 160 mm x 50 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) IP65 200 mm x 112 mm x 159 mm
- Schneider Electric Kaedra Series Green IP65 460 mm x 160 mm x 448 mm
