Schneider Electric AM1 Series Mounting Accessory 960 mm x 734mm
- RS Stock No.:
- 871-085
- Mfr. Part No.:
- AM1PA9070
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,042.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,042.28 |
*price indicative
- RS Stock No.:
- 871-085
- Mfr. Part No.:
- AM1PA9070
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Accessory | |
| Width | 734mm | |
| Height | 960mm | |
| Colour | Silver | |
| Series | AM1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Accessory | ||
Width 734mm | ||
Height 960mm | ||
Colour Silver | ||
Series AM1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Schneider Electric Advanced mounting plate designed to accommodate various configurations. Its robust structure ensures precise installation and optimal support for compatible devices within professional settings.
Dimensions: 734mm width and 960mm height for versatile installation options
Constructed with slotted design for easy mounting and adjustments
Lightweight at 4.49 kg, ensuring manageable handling during setup
Suitable for use in areas up to 70 dm², facilitating extensive coverage
