Schneider Electric PanelSeT Series Galvanised Steel Spacer for Use with PanelSeT CRN, S3D, S3CM 16 mm x 16 mm x 16mm
- RS Stock No.:
- 589-971
- Mfr. Part No.:
- NSYEX166
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
MYR392.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR392.95 | MYR3.93 |
*price indicative
- RS Stock No.:
- 589-971
- Mfr. Part No.:
- NSYEX166
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rail Height Spacer | |
| Accessory Type | Spacer | |
| Length | 16mm | |
| For Use With | PanelSeT CRN, S3D, S3CM | |
| Width | 16mm | |
| Material | Galvanised Steel | |
| Height | 16mm | |
| Thread Size | M6 | |
| Series | PanelSeT | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rail Height Spacer | ||
Accessory Type Spacer | ||
Length 16mm | ||
For Use With PanelSeT CRN, S3D, S3CM | ||
Width 16mm | ||
Material Galvanised Steel | ||
Height 16mm | ||
Thread Size M6 | ||
Series PanelSeT | ||
Standards/Approvals REACh Regulation, EU RoHS Directive | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Hexagonal spacers are designed with an M6 thread and a 16mm height, making them ideal for raising mounting plates in electrical and industrial applications. They provide secure and stable support for components.
Galvanised steel material
Multi purpose application
Related links
- Schneider Electric PanelSeT Series Screw for Use with S3CM PLM Spacial S3D, CRN 10 mm x 10 mm x
- Schneider Electric PanelSeT Series Steel Nut for Use with PLM Thalassa PLA S3D 80 mm x 80 mm x 80mm
- nVent HOFFMAN AL Series Zamak Lock Insert for Use with Enclosures 16 mm x 16 mm x 16mm
- Rittal SZ Series Steel Earthing Clamp for Use with Mounting Plate x 16 mm x 16mm
- Panduit Natural Screw Cable Tie Mount 16 mm x 16mm x 91.2 mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with CRN Spacial S3D 45 mm x
- Schneider Electric PanelSeT Series Steel Adapter Bracket for Use with Spacial CRN Spacial S3D
- Pinet Steel Steel Block 33 mm x 16mm x 16 mm
