Schneider Electric Unica System+ Series Cast Iron Foot for Use with OptiLine 45 Pole, Unica 50 mm x 420mm
- RS Stock No.:
- 347-057
- Mfr. Part No.:
- INS45018
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 347-057
- Mfr. Part No.:
- INS45018
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Foot | |
| Product Type | Enclosure Accessory | |
| For Use With | OptiLine 45 Pole, Unica | |
| Width | 420mm | |
| Material | Cast Iron | |
| Height | 50mm | |
| Colour | White | |
| Series | Unica System+ | |
| Standards/Approvals | EU RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Foot | ||
Product Type Enclosure Accessory | ||
For Use With OptiLine 45 Pole, Unica | ||
Width 420mm | ||
Material Cast Iron | ||
Height 50mm | ||
Colour White | ||
Series Unica System+ | ||
Standards/Approvals EU RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric White cast iron foot is designed for secure surface mounting of OptiLine 45 and Unica poles. With a 420mm diameter, 400mm depth, and 50mm height, it ensures stability and durability, fixing firmly with four screws for reliable support in various installations.
RoHS compliant
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Unica System+ Series Cast Iron Foot for Use with Unica, OptiLine 45 Pole 50 mm x 420mm
- Schneider Electric Unica System+ Series Wood Post for Use with Unica, OptiLine 45 Pole 18 mm x 600mm
- Schneider Electric Unica System+ Series Wood Post Table for Use with Unica Post, OptiLine 45 Post 18 mm x 600mm
- Schneider Electric Unica System+ Series Wood Table for Use with OptiLine 45 Post 18 mm x 600mm
- Eaton Eaton xEnergy Series Steel Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 420mm
- Wenger Recycled Polyester tool backpack with Shoulder Strap 260 mm x 420mm x 500 mm
- Leitz Sitting/Standing PC Stand 380 mm x 420mm x 800 mm
- RS PRO Adjustable Compartments 42 Cell Clear Polypropylene Compartment Box, 95 mm x 420mm x 300 mm
