Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 1.1 m x 610mm
- RS Stock No.:
- 248-735
- Mfr. Part No.:
- 102810 XME2412M
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,059.20
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,059.20 |
*price indicative
- RS Stock No.:
- 248-735
- Mfr. Part No.:
- 102810 XME2412M
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Length | 1.1m | |
| Width | 610mm | |
| Material | Galvanised Steel | |
| Height | 30mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Length 1.1m | ||
Width 610mm | ||
Material Galvanised Steel | ||
Height 30mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
The Eaton xEnergy Main LV switchgear embodies cutting-edge technology and robust design, making it an ideal solution for modern low voltage applications. This highly efficient switchgear system emphasizes safety and reliability, catering to both industrial and commercial specifications. With a mounting plate concept that allows for seamless integration into various setups, it promotes ease of installation and adaptability. Its compact dimensions ensure that it fits in tight spaces without compromising on performance. Designed for superior functionality, this switchgear not only provides advanced electrical distribution but also adheres to stringent compliance standards, reinforcing its status as a trusted choice among professionals.
Utilises a vertical mount design for space efficiency
Built with galvanized steel, enhancing its durability against corrosion
Lightweight construction facilitates easy handling and installation
RoHS compliant, ensuring environmentally-friendly operation
Supports industry standards for reliable electrical distribution
Comes with extensive documentation and resources for user guidance
Versatile application across various sectors including industrial and commercial
Related links
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 850 mm x 620mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 530 mm x 320mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 350 mm x 320mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 600 mm x 510mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 350 mm x 620mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.1 m x 800mm
- Eaton xEnergy Main Series Metal Mounting Plate 30 mm x 30 mm x 500mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 1.02 m x 610mm
