Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- RS Stock No.:
- 248-718
- Mfr. Part No.:
- 102443 BPZ-DS-400/17-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR619.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR619.23 |
*price indicative
- RS Stock No.:
- 248-718
- Mfr. Part No.:
- 102443 BPZ-DS-400/17-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 45mm | |
| For Use With | Service distribution board IVS | |
| Width | 400mm | |
| Material | Steel | |
| Height | 1.71m | |
| Colour | White | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 45mm | ||
For Use With Service distribution board IVS | ||
Width 400mm | ||
Material Steel | ||
Height 1.71m | ||
Colour White | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems represent the pinnacle of low voltage switchgear design, expertly crafted to meet the robust demands of modern electrical distribution. Featuring a sleek metal door, this versatile product is ideally suited for installations requiring both functionality and aesthetic appeal. With dimensions that accommodate a height of 1760 mm and a width of 400 mm, it seamlessly fits into various settings while providing reliable performance and user-friendly access. The door's innovative design includes a three-point turn lock mechanism, ensuring enhanced security without compromising ease of use. This product's powder-coated finish in traffic white not only adds a touch of elegance but also offers superior protection against wear and tear, making it a long-lasting solution for any installation.
Metal door design enhances durability and security
Three-point turn lock provides added protection
Flush and surface mounting options offer installation flexibility
Sleek traffic white finish complements various environments
Compact dimensions suit diverse space requirements
Designed for easy maintenance with front-mounting capabilities
Modular system structure supports future expansions
Compliance with RoHS standards ensures environmentally responsible production
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 615 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 415mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use with
