Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
- RS Stock No.:
- 248-093
- Mfr. Part No.:
- 070103 L5-CI48
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR400.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR400.93 |
*price indicative
- RS Stock No.:
- 248-093
- Mfr. Part No.:
- 070103 L5-CI48
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Accessory Type | Plate | |
| Length | 750mm | |
| Width | 375mm | |
| Material | Steel | |
| Height | 375mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Accessory Type Plate | ||
Length 750mm | ||
Width 375mm | ||
Material Steel | ||
Height 375mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton pre-drilled mounting plate is designed specifically for use in CI48 enclosures, ensuring a secure and reliable installation for your electrical systems. Constructed from robust galvanized steel, it offers unmatched durability, with a zinc coating to enhance protection against corrosion. The innovative design includes holes drilled for devices, facilitating easy adaptability and integration into your existing setups. Its modular system structure allows for versatility across various applications, making it an essential component for any installation requiring dependable mounting solutions. Ideal for both professionals and DIY enthusiasts, this mounting plate combines practicality with engineered precision, streamlining your electrical assembly tasks.
Constructed from high-quality galvanized steel for exceptional strength
Zinc-coated surface enhances durability and corrosion resistance
Pre-drilled with metric thread holes for easy device installation
Modular design allows compatibility with multiple applications
Includes fixing screws to facilitate straightforward assembly
Lightweight yet sturdy, ensuring ease of handling during installation
Related links
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Sheet Steel Galvanised Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 250mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Rail for Use with Ci45 Ci48 375 mm x 30 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 162mm
