Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 45 mm x 15mm

Subtotal (1 pack of 50 units)*

MYR118.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR118.49MYR2.37

*price indicative

RS Stock No.:
247-320
Mfr. Part No.:
179625 XNNSKS-M8X40-8
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Hexagonal Screw

Product Type

Enclosure Accessory

Length

45mm

Width

15mm

Material

Steel

Height

13mm

Colour

Grey

Thread Size

M8

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Screw showcases exceptional specifications that include a robust hexagon-head screw measuring M8x40, meticulously crafted to provide unmatched reliability. Its thoughtful design incorporates vital elements such as galvanic and electrolytic zinc plating, offering both protection and aesthetic appeal. The switchgear exemplifies a premium choice for professionals seeking reliable performance and safety in their operations.

Designed to meet stringent industrial standards for reliable performance

Galvanised surface protection enhances longevity against corrosion

Lightweight construction facilitates easier handling and installation

Hexagon-head configuration allows for seamless tool engagement

Manufactured with high-quality steel for excellent strength and durability

Compact dimensions ensure compatibility with various equipment setups

RoHS compliance showcases commitment to environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy