Eaton xEnergy Main Series Metal Auxiliary Compartment 390 mm x 184 mm x 934mm
- RS Stock No.:
- 246-550
- Mfr. Part No.:
- 184738 XTPZBAVC-H450W1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,040.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,040.62 |
*price indicative
- RS Stock No.:
- 246-550
- Mfr. Part No.:
- 184738 XTPZBAVC-H450W1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Auxiliary Compartment | |
| Product Type | Enclosure Accessory | |
| Length | 184mm | |
| Width | 934mm | |
| Material | Metal | |
| Height | 390mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Auxiliary Compartment | ||
Product Type Enclosure Accessory | ||
Length 184mm | ||
Width 934mm | ||
Material Metal | ||
Height 390mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to meet the diverse requirements of modern low-voltage applications while ensuring reliability and efficiency. With a compact design featuring a height of 450mm and a width of 1000mm, this switchgear fits seamlessly into various enclosure configurations, making it ideal for a wide range of installations. The robust metal construction enhances durability, while compliance with RoHS standards ensures it meets current environmental guidelines. Its intelligent design incorporates an auxiliary compartment that facilitates easier maintenance and accessibility, allowing for smoother operations and optimal performance. The Eaton xEnergy switchgear is perfect for businesses seeking a dependable solution to elevate their electrical distribution systems.
Auxiliary compartment design enhances maintenance efficiency
RoHS compliant materials support environmental compliance
Robust metal construction ensures long-lasting durability
Compact dimensions seamlessly fit various enclosure designs
Optimised layout facilitates easier electrical management
Related links
- Eaton Steel Galvanised Support Frame 184 mm L for Use with Eaton xEnergy Main LV Switchgear
- Eaton xEnergy Series Steel Single Door 440mm W 450 mm L for Use with LV Systems Low Voltage
- RS PRO 455 Series Light Grey Plastic General Purpose Enclosure 35 mm x 184 mm x 36 mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 91 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 111 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 71 mm x 549mm
- Eaton xEnergy Main Series Lockable Steel Black RAL 7035 Plain 994mm W 37 mm L
