Eaton xComfort KLV Series Plastic Cover 52 mm x 12 mm x 216mm
- RS Stock No.:
- 246-038
- Mfr. Part No.:
- 178975 BS-12MF-WH
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR186.33
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR186.33 | MYR18.633 |
*price indicative
- RS Stock No.:
- 246-038
- Mfr. Part No.:
- 178975 BS-12MF-WH
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 12mm | |
| Width | 216mm | |
| Material | Plastic | |
| Height | 52mm | |
| Series | xComfort KLV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 12mm | ||
Width 216mm | ||
Material Plastic | ||
Height 52mm | ||
Series xComfort KLV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- NL
The Eaton blanking strip is designed to provide an efficient solution for maintaining the integrity of modular distribution boards. Tailored for use with multiple distribution boards, including the ECO and MICRO ranges, this product showcases a robust construction that ensures durability and functionality. The finely ribbed white surface not only adds an aesthetic touch but also offers practical benefits in terms of handling and installation. With excellent compliance to RoHS standards, the blanking strip reflects a commitment to environmentally responsible manufacturing. Easy to install and versatile in application, it is an essential accessory for both current installations and future enhancements, meeting the needs of modern electrical systems.
Finely ribbed surface enhances grip during installation
Constructed from high-quality plastic to ensure longevity
Designed to fit seamlessly into a range of distribution boards
Complies with RoHS standards, promoting eco-friendly practices
Lightweight design simplifies handling and installation
Compatible with various board types, increasing versatility
Offers significant width compensation for improved spacing
Related links
- Eaton xComfort KLV Series Plastic Cover for Use with Accessory consideration ECO
- Eaton KLV Series Plastic Cover for Use with ECO distribution board Accessory consideration,
- Eaton xComfort KLV Series Wall Box, 450 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Wall Box, 575 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 585 mm x 585 mm x 255mm
- Eaton xComfort KLV Series Wall Box, 325 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Wall Box, 700 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 710 mm x 118 mm x 355mm
