Eaton xComfort KLV Series Plastic Cover for Use with Accessory consideration, BF flat distribution board, ECO
- RS Stock No.:
- 244-312
- Mfr. Part No.:
- 178978 BS-6MB-WH
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR148.68
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR148.68 | MYR14.868 |
*price indicative
- RS Stock No.:
- 244-312
- Mfr. Part No.:
- 178978 BS-6MB-WH
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 12mm | |
| For Use With | Accessory consideration, BF flat distribution board, ECO distribution board, Empty-space cover, EWK distribution board, Klv Accessories, KLV distribution board, MICRO distribution board, MINI distribution board | |
| Width | 108mm | |
| Material | Plastic | |
| Height | 52mm | |
| Colour | White | |
| Series | xComfort KLV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 12mm | ||
For Use With Accessory consideration, BF flat distribution board, ECO distribution board, Empty-space cover, EWK distribution board, Klv Accessories, KLV distribution board, MICRO distribution board, MINI distribution board | ||
Width 108mm | ||
Material Plastic | ||
Height 52mm | ||
Colour White | ||
Series xComfort KLV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CZ
The Eaton blanking strip from Eaton offers a pragmatic solution for maintaining the integrity of distribution boards. Designed for use with multiple distribution boards, it seamlessly combines functionality with durability in a sleek white finish. The robust plastic construction ensures longevity, while its lacquered surface adds an appealing aesthetic that complements any installation. Ideal for both new installations and upgrades, this accessory reflects a commitment to quality and performance. Crafted with precision, the blanking strip accommodates modular spacings effectively while ensuring compliance with industry standards, making it a reliable choice for any electrical engineer or technician.
Designed specifically for modular distribution boards
Constructed from high-quality plastic for enhanced durability
Lacquered surface provides added protection against wear
Attractive white finish matches contemporary designs
Enables clean and tidy installations by covering unused module spaces
Facilitates compliance with safety regulations and standards
Lightweight structure simplifies handling and installation
Supports an organised and professional appearance in electrical setups
Related links
- Eaton KLV Series Plastic Cover for Use with ECO distribution board Accessory consideration,
- Eaton Blanking Strip for use with Bf Flat Distribution Board Ewk Distribution Board, Klv
- Eaton xComfort KLV Series Plastic Cover 52 mm x 12 mm x 216mm
- Eaton xComfort KLV Distribution Board for use with xComfort KLV Series
- Eaton xComfort KLV Series Enclosure Frame 360mm W 32 mm L For Use With KLV distribution board
- Eaton xComfort KLV Series Enclosure Frame 360mm W 32 mm L For Use With KLV distribution board
- Eaton xComfort KLV Series Enclosure Frame 360mm W 32 mm L For Use With KLV distribution board
- Eaton Blanking Strip for use with Bf Flat Distribution Board Ika Industrial
