Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 330mm
- RS Stock No.:
- 246-006
- Mfr. Part No.:
- 125975 XMN241204M-BS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR186.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR186.85 |
*price indicative
- RS Stock No.:
- 246-006
- Mfr. Part No.:
- 125975 XMN241204M-BS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Length | 30mm | |
| For Use With | NZM2 | |
| Width | 330mm | |
| Material | Metal | |
| Height | 30mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Length 30mm | ||
For Use With NZM2 | ||
Width 330mm | ||
Material Metal | ||
Height 30mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton mounting plate and kit offers a practical solution for installing the NZM2 series of LV switchgear. Designed specifically for horizontal configurations, this ensemble facilitates a fixed or withdrawable assembly, ensuring seamless integration with your existing electrical systems. Measuring 300 mm in height and 425 mm in width, it is constructed from durable stainless steel, aligning perfectly with industry compliance standards. Its robust structure promises reliable performance while showcasing a sleek finish that meets aesthetic expectations in any commercial or industrial environment. Whether you're expanding your current setup or seeking replacements, this product is engineered to deliver outstanding functionality and ease of installation.
Constructed from high-quality stainless steel for enhanced durability
Designed to accommodate NZM2 series LV switchgear with ease
Features a horizontal configuration for user-friendly installation
Provides both fixed and withdrawable options for versatile use
Conforms to RoHS standards, ensuring eco-friendly usage
Compact size suitable for various installation environments
Includes mounting kit for a complete setup out of the box
Engineered to achieve a professional finish in installations
Related links
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM3 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM3 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 600 mm x 210mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 850 mm x 36mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 600 mm x 600mm
