Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 26 mm x 20mm
- RS Stock No.:
- 244-315
- Mfr. Part No.:
- 179627 XNNSKS-M10X20-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
MYR137.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR137.21 | MYR2.744 |
*price indicative
- RS Stock No.:
- 244-315
- Mfr. Part No.:
- 179627 XNNSKS-M10X20-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hexagonal Screw | |
| Length | 26mm | |
| Width | 20mm | |
| Material | Steel | |
| Height | 17mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Hexagonal Screw | ||
Length 26mm | ||
Width 20mm | ||
Material Steel | ||
Height 17mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Screw comes with advanced features and robust construction ensure reliable operation, making it ideal for various industrial environments. With a comprehensive understanding of user needs, this product not only meets but exceeds compliance standards, ensuring safety and peace of mind. The meticulously engineered specifications, including hexagon-head screws and a sturdy steel structure, bring a new dimension of durability and efficiency to your operations, making it a trusted choice for professionals in the field.
Robust steel material ensures longevity and resistance to wear
Galvanic electrolytic zinc plating provides superior corrosion protection
Compact dimensions allow for efficient space utilisation in installations
Lightweight construction enables easy handling and installation
Meets RoHS compliance for environmentally responsible usage
Precise threading optimises connection stability in various applications
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 22 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 175 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 150 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 31 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 140 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 17 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
