Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure, CI Insulated Enclosure, Mounting System 50 mm x
- RS Stock No.:
- 243-952
- Mfr. Part No.:
- 002289 ADT200-190
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR32.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR32.19 | MYR3.219 |
*price indicative
- RS Stock No.:
- 243-952
- Mfr. Part No.:
- 002289 ADT200-190
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Spacer | |
| Product Type | Enclosure Accessory | |
| Length | 20mm | |
| For Use With | Basic Enclosure, CI Insulated Enclosure, Mounting System | |
| Width | 30mm | |
| Material | Plastic | |
| Height | 50mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Spacer | ||
Product Type Enclosure Accessory | ||
Length 20mm | ||
For Use With Basic Enclosure, CI Insulated Enclosure, Mounting System | ||
Width 30mm | ||
Material Plastic | ||
Height 50mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci LV systems LV switchgear spacer is designed to enhance the functionality of CI housing fixtures. With its sleek grey plastic construction and a height increase of 10mm, this spacer is ideal for those seeking to optimise their mounting systems. The accessory provides a robust solution to elevate various enclosures, ensuring superior load capacity of up to 40kg. Its versatility in compatible mounting options makes it a valuable addition in diverse installation scenarios. The spacer complies with industry standards including RoHS, reflecting a commitment to quality and safety. Tailored for both basic and CI insulated enclosures, this product promises efficiency and reliability, backed by Eaton's dedication to excellence.
Constructed from durable plastic for lasting performance
Ensures compatibility with both basic and CI insulated enclosures
Provides a convenient height increase of 10mm for enhanced configurations
Designed to withstand a maximum load capacity of 40kg
Features a neutral grey colour to seamlessly blend into various setups
Supports an efficient mounting system making installations simpler and more effective
RoHS compliant, demonstrating a commitment to environmentally friendly practices
Related links
- Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure CI Insulated Enclosure 50 mm x
- Eaton Eaton xEnergy Series Plastic Bracket for Use with CI Insulated Enclosure Accessory For
- Eaton Eaton xEnergy Series Plastic Cover for Use with Basic Enclosure CI Insulated Enclosure 13.5 mm
- Eaton Eaton xEnergy Series Steel Frame for Use with CI Insulated Enclosure For
- Eaton Eaton xEnergy Series Stainless Steel Enclosure Support for Use with CI Insulated Enclosure, Distribution Board
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 375 mm Enclosure CI Insulated
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 1.375 m x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 875 mm x 95mm
