Eaton xEnergy Safety Ci Series Steel Support Rail for Use with CI23 250 mm x 160 mm x 180mm

Subtotal (1 unit)*

MYR108.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR108.91

*price indicative

RS Stock No.:
243-725
Mfr. Part No.:
044004 TG23
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Rail

Accessory Type

Support Rail

Length

160mm

For Use With

CI23

Width

180mm

Material

Steel

Height

250mm

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Eaton mounting rail support is a versatile solution designed for use with CI MCB enclosures, facilitating efficient installations in modular systems. This product expertly combines functionality and reliability, offering 1x9 space units strategically engineered to accommodate various configurations. Constructed from high-quality galvanised steel, it ensures longevity and compliance with contemporary RoHS standards. With its straightforward design, the mounting rail support is particularly suitable for environments requiring swift and effective assembly. Whether you are upgrading existing systems or starting anew, this product guarantees optimal performance and ease of use for all electrical distribution needs.

Constructed from durable, continuously galvanised steel for enhanced protection

Optimised for use with CI23, ensuring compatibility with existing setups

Designed for 1-row configurations, promoting space efficiency

Features a modular system layout, allowing for flexible installations

Minimal drill hole distance of 0 mm facilitates straightforward fitting

Complies with RoHS regulations, supporting environmentally-conscious projects

Lightweight design supports easy handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy