Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 425 mm x 425mm

Subtotal (1 unit)*

MYR520.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR520.31

*price indicative

RS Stock No.:
241-500
Mfr. Part No.:
125983 XMC0604-BS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

425mm

For Use With

LV Switchgear

Width

425mm

Material

Metal

Height

50mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Low-voltage switchgear solution exemplifies innovative design and functionality, tailored for the increasing demands of electrical systems. Engineered with a snap-on cover, the product features a robust enclosure that provides exceptional protection while maintaining ease of access for maintenance. With its compact dimensions, it seamlessly integrates into diverse installations, ensuring versatility without compromising on performance.

Constructed from robust metal for increased durability and longevity

Grey colour enhances compatibility with various interior and exterior designs

Designed to comply with strict RoHS regulations

Integrated mounting position options provide flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy