Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 600 mm x 660mm

Subtotal (1 unit)*

MYR749.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR749.70

*price indicative

RS Stock No.:
241-433
Mfr. Part No.:
133080 XPC06135
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

600mm

For Use With

LV Switchgear

Width

660mm

Material

Plastic

Height

25mm

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear is designed to meet the high standards of modern electrical systems. With a transparent cover and a robust connection area, this switchgear is suitable for a variety of applications, providing both functionality and aesthetic appeal. Its compact dimensions enable seamless integration into existing setups, while maintaining ease of accessibility for maintenance and inspection.

Designed to comply with RoHS directives

Supports efficient power distribution for a range of applications

Tailored for commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy