Eaton Eaton xEffect Series Galvanised Steel Bracket for Use with Accessory CS, Accessory Interior Fitting 20 mm x 50 mm

Subtotal (1 pack of 2 units)*

MYR97.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR97.82MYR48.91

*price indicative

RS Stock No.:
241-279
Mfr. Part No.:
140535 UNI-BRA-CS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Bracket

Product Type

Enclosure Accessory

Length

50mm

For Use With

Accessory CS, Accessory Interior Fitting

Width

35mm

Material

Galvanised Steel

Height

20mm

Series

Eaton xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton fixing bracket for door contact switches is engineered to provide reliable support and stability for various installation needs. Ideal for enclosures with a minimum width of 300mm, it comes complete with everything needed for secure attachment, including the necessary fixing material. Its robust construction ensures that it withstands the demands of different environments, while the sleek design allows for seamless integration into existing systems. Designed with universal compatibility in mind, this accessory enhances the efficiency of electrical setups, enabling easy installation and maintenance. Perfect for professionals handling electrical systems, this fixing bracket stands as a testament to quality and functionality.

Universal brackets designed specifically for door contact switches

Includes all necessary materials for straightforward installation

Constructed from durable galvanized steel for increased longevity

Compatible with a range of enclosures from 300mm in width

Lightweight design facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy