Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 334mm
- RS Stock No.:
- 241-136
- Mfr. Part No.:
- 055866 K3X240/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,662.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,662.18 |
*price indicative
- RS Stock No.:
- 241-136
- Mfr. Part No.:
- 055866 K3X240/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 150mm | |
| Width | 334mm | |
| Height | 165mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 150mm | ||
Width 334mm | ||
Height 165mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure exemplifies innovation in electrical connectivity and safety. Designed specifically for demanding environments, this enclosure provides unparalleled performance with a robust construction that ensures reliability. Its compact dimensions are thoughtfully engineered to accommodate various installation scenarios while maintaining optimum efficiency. The four-pole design allows for versatile use in advanced switchgear applications, making it ideal for professionals seeking durability and versatility in their electrical components. Emphasising ease of use, this product integrates seamlessly into your existing configurations, ensuring a straightforward installation process. With compliance to the highest industry standards, it guarantees seamless operation and longevity, cementing its place as an indispensable addition to electrical systems.
Contact safe design enhances user protection
Versatile mounting method supports various setups
Constructed for compatibility with both copper and aluminium conductors
Unique terminal capacity allows for extensive connectivity options
Lightweight build simplifies ease of handling and installation
Robust enclosure supports high operational currents efficiently
Includes labels for easy terminal marking, ensuring clear identification
The design allows for effective thermal management in high-load situations
Offers comprehensive specifications to meet diverse application needs
Related links
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 334mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 88mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 252mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 78mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 225 mm x 254mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 294mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 190mm
