Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 88mm

Subtotal (1 unit)*

MYR2,179.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,179.89

*price indicative

RS Stock No.:
241-013
Mfr. Part No.:
079596 K4X185/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Connection Terminal

Product Type

Enclosure Accessory

Length

150mm

Width

88mm

Height

165mm

Series

xEffect K-Type

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEffect K-Type Terminal Enclosures offer a robust solution for switch and control gear assembly. Designed with precision, these enclosures facilitate a dependable connection for a variety of applications, ensuring high-performance functionality in demanding environments. Engineered for ease of installation and maintenance, they are fully compliant with industry standards, providing peace of mind for professionals. With features such as single-pole connections and compatibility with both copper and aluminium cables, these enclosures are perfect for versatile electrical configurations. Constructed for durability, the Eaton xEffect K-Type enclosures guarantee reliability and safety, making them an essential choice for modern electrical systems.

Designed for single-pole applications, enhancing installation flexibility

Compliant with IEC/EN 60439 standards ensuring safety and reliability

Supports various conductor sizes, accommodating diverse project needs

Lightweight construction facilitates easy handling and installation

Contact-safe design provides additional security for users

Features a distinct arrangement for straightforward connection management

Robust terminal capacity caters to high-performance operational requirements

Suitable for stranded conductors, enhancing usability in complex setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy