Eaton Moeller Series Door Operated Switch for Use with Moeller Series T5B 88 mm x 138 mm x 88mm

Subtotal (1 unit)*

MYR913.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR913.40

*price indicative

RS Stock No.:
240-969
Mfr. Part No.:
094273 T5B-1-8200/V/SVB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Door Switch

Accessory Type

Door Operated Switch

Length

138mm

For Use With

Moeller Series T5B

Width

88mm

Height

88mm

Colour

Red

Series

Moeller

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton main switch from Eaton's Moeller T5B series is expertly designed for a variety of industrial applications, enabling reliable and safe operation within electrical systems. With a robust design capable of handling 63 A and featuring rear mounting, it ensures optimal performance in demanding environments. The inclusion of an emergency switching-off function combined with a distinctive red rotary handle and a yellow locking ring promotes both safety and ease of use. Ideal for automatic machine controls or as a disconnection solution, this product offers exceptional durability and complies with international safety standards, making it a preferred choice for professionals seeking quality and reliability.

Offers emergency switching off functionality for enhanced safety

Constructed with a lockable mechanism in the 'off' position to prevent accidental operation

Features a durable design suited for challenging environmental conditions

Includes a front IP65 protection rating, ensuring high resistance to dust and water

Utilises a unique door coupling rotary drive for effortless manual control

Supports rear mounting for versatile installation options

Meets various international certification standards for reliability and safety

Designed for easy integration into existing systems and setups

Provides exceptional mechanical lifespan, making it a cost-effective solution for long-term use

Rated for operation in wide temperature ranges, suitable for diverse industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy