Eaton Eaton xEffect Series Steel Enclosure, 1885 x 110 x 50mm
- RS Stock No.:
- 230-772
- Mfr. Part No.:
- 115168 XVTL-VP20/SET
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR890.82
Temporarily out of stock - back order for despatch 16/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR890.82 |
**price indicative
- RS Stock No.:
- 230-772
- Mfr. Part No.:
- 115168 XVTL-VP20/SET
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Type | Enclosure | |
Length | 1.885m | |
Width | 110mm | |
Material | Steel | |
Dimensions | 1885 x 110 x 50mm | |
Series | Eaton xEffect | |
Select all | ||
---|---|---|
Brand Eaton | ||
Type Enclosure | ||
Length 1.885m | ||
Width 110mm | ||
Material Steel | ||
Dimensions 1885 x 110 x 50mm | ||
Series Eaton xEffect | ||
Related links
- Eaton Eaton xEffect Series Galvanised Steel Enclosure, 1885 x 450 x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure, 1850 x 42 x 30mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure, 1250 x 70 x 75mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure, 460 x 70 x 75mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure, 1650 x 75 x 70mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure, 850 x 70 x 75mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure, 1450 x 70 x 75mm
- Eaton Eaton xEffect Series Steel Bracket, 200 x 100 x 80mm