ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 900 mm
- RS Stock No.:
- 202-778
- Mfr. Part No.:
- 1STQ007163A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,178.42
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,178.42 |
*price indicative
- RS Stock No.:
- 202-778
- Mfr. Part No.:
- 1STQ007163A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cover | |
| Accessory Type | Top/Bottom Cover | |
| Length | 1m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 900 mm | |
| Material | Pickled Steel Sheet | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cover | ||
Accessory Type Top/Bottom Cover | ||
Length 1m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 900 mm | ||
Material Pickled Steel Sheet | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Top/Bottom Cover is engineered for both efficiency and reliability in electrical installations. Designed with an open top and bottom, it offers versatility in modular board systems, specifically tailored for the System pro E Power range. With robust pickled steel construction, the distribution board ensures durability while maintaining a compact footprint, making it ideal for space-constrained environments. This product merges innovation with functionality, delivering a comprehensive solution for managing power distribution within various applications.
Open top and bottom design enhances versatility in installation
Constructed from durable pickled steel for long-lasting use
Designed to support modular boards facilitating easy integration
Complies with CE safety standards for added peace of mind
Compact dimensions allow for efficient use of space
Lightweight construction simplifies transportation and handling
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 900 mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 500 mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 300 mm
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 1 m x 900
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 1 m x 900
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1.25 m x 900 mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Main Distribution Boards - System Pro E Power x 2 m x 900 mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 800 mm x 900 mm
