ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm

Subtotal (1 unit)*

MYR2,467.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,467.35

*price indicative

RS Stock No.:
202-292
Mfr. Part No.:
1STQ007931A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

300mm

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is meticulously crafted for those looking to maximise efficiency and reliability in their electrical systems. This distribution board serves as a robust solution tailored for modular boards within the System pro E Power range, offering exceptional functionality and flexibility for your installation needs. Designed to house multiple devices, it ensures optimal space utilisation and organisation, making it an ideal choice for both residential and commercial projects. Its durable construction from pickled steel sheet guarantees long lasting performance while its compact dimensions enable seamless integration into various environments.

Sophisticated design for modular systems

Durable pickled steel construction

Efficient space management

Meets safety and compliance standards

Plug in options for easy maintenance

Lightweight for effortless handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy