ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 600 mm x 600mm
- RS Stock No.:
- 201-992
- Mfr. Part No.:
- 1STQ007796A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,003.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,003.84 |
*price indicative
- RS Stock No.:
- 201-992
- Mfr. Part No.:
- 1STQ007796A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 250mm | |
| Standards/Approvals | REACH, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 250mm | ||
Standards/Approvals REACH, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to facilitate efficient electrical distribution in modular board applications. This robust kit supports diverse functionalities, ensuring reliability and optimum performance for your electrical systems. Crafted from pickled steel sheet, it promises durability while accommodating various device configurations. Its compact dimensions enable seamless installation in tight spaces, making it an ideal choice for modern electrical requirements. As part of the xT2 series, this distribution board caters specifically to the needs of modular systems, enhancing flexibility and ease of maintenance.
Modular board compatibility
Quick setup and reduced downtime
Durable construction for demanding environments
Supports various device kits
Compact design optimises space
Environmentally compliant
Comprehensive technical documentation
Safety standards ensured
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 700 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 600 mm x 600mm