ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 781 mm x 800 mm x

Subtotal (1 unit)*

MYR4,075.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,075.15

*price indicative

RS Stock No.:
201-833
Mfr. Part No.:
1STQ002025B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Protective Cover

Product Type

Cover

Length

800mm

For Use With

Modular Boards - System Pro E Power

Width

700mm

Material

Pickled Steel Sheet

Height

781mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for robust electrical distribution in commercial and industrial settings. Its IP65-rated enclosure offers reliable protection against dust and moisture, ensuring optimal performance in challenging environments. Constructed from durable pickled steel, it ensures long-lasting resilience and easy integration with various modular configurations. This board is the ideal choice for professionals seeking efficiency and reliability in power management.

IP65 rating ensures operation in harsh conditions

Durable pickled steel sheet for long-lasting performance

Designed for flexible configurations in modular systems

Compact size facilitates seamless integration into setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy