ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2m
- RS Stock No.:
- 201-712
- Mfr. Part No.:
- 1STQ007623A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,362.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,362.41 |
*price indicative
- RS Stock No.:
- 201-712
- Mfr. Part No.:
- 1STQ007623A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Side Panel | |
| Product Type | Panel | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 2m | |
| Material | Pickled Steel Sheet | |
| IP Rating | IP41 | |
| Series | 1STQ | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Side Panel | ||
Product Type Panel | ||
For Use With Modular Boards - System Pro E Power | ||
Width 2m | ||
Material Pickled Steel Sheet | ||
IP Rating IP41 | ||
Series 1STQ | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB main distribution board excels in low voltage applications, providing a robust solution for modular boards in the System pro E Power series. Its durable construction ensures reliability in commercial and industrial settings. With an IP41 rating, it protects against dust and moisture ingress. Spacious dimensions enhance cable management and maintenance access, promoting operational efficiency.
Constructed from high-quality pickled steel for durability
IP41 rating ensures protection against dust and moisture
Seamless integration with modular boards for flexibility
Light grey RAL 7035 finish enhances visibility and appeal
Compliant with CE standards for safety and reliability
Related links
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2m
- ABB 1STQ Series Pickled Steel Sheet Cover for Use with Modular Boards - System Pro E Power 75 mm x 10 mm x 2m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2.1 m x 14.5 mm x 2m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2 m x 14.5 mm x 2m
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 2m
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 300 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 300 mm x 900mm
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power x 300 mm x 700mm