ABB 1STQ Series Polycarbonate Divider Panel for Use with Modular Boards - System Pro E Power x 500 mm x 300mm
- RS Stock No.:
- 201-646
- Mfr. Part No.:
- 1STQ001593B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR994.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR994.15 |
*price indicative
- RS Stock No.:
- 201-646
- Mfr. Part No.:
- 1STQ001593B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Divider Panel | |
| Product Type | Panel | |
| Length | 500mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 300mm | |
| Material | Polycarbonate | |
| IP Rating | IP41, IP31 | |
| Series | 1STQ | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Divider Panel | ||
Product Type Panel | ||
Length 500mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 300mm | ||
Material Polycarbonate | ||
IP Rating IP41, IP31 | ||
Series 1STQ | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a robust solution designed to streamline electrical operations in modular systems. Engineered with precision, this board ensures optimal performance while upholding essential safety standards. Its compact dimensions make it suitable for a variety of installations, providing flexibility without sacrificing reliability. Constructed with quality materials, including durable Lexan, it stands resilient against demanding environmental conditions. This distribution board integrates seamlessly with modular boards of the System pro E Power range, making it an ideal choice for professionals seeking both efficiency and functionality in their electrical installations.
Modular compatibility for flexible integration
Durable Lexan construction
Compact for easy installation
Lightweight for convenient handling
CE compliant for safety and reliability
RoHS compliant for eco friendliness
Related links
- ABB 1STQ Series Polycarbonate Divider Panel for Use with Modular Boards - System Pro E Power 250 mm x 900 mm x 300mm
- ABB 1STQ Series Polycarbonate Divider Panel for Use with Modular Boards - System Pro E Power 347.2 mm x 700 mm x 300mm
- ABB 1STQ Series Polycarbonate Divider Panel for Use with Modular Boards - System Pro E Power 200 mm x 500 mm x 200mm
- ABB 1STQ Series Polycarbonate Divider Panel for Use with Modular Boards - System Pro E Power 640 mm x 900 mm x 200mm
- ABB 1STQ Series Polycarbonate Divider Panel for Use with Modular Boards - System Pro E Power 250 mm x 450 mm x 220mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 500 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 500 mm x 350mm