ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- RS Stock No.:
- 201-577
- Mfr. Part No.:
- 1STQ007959A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,752.93
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,752.93 |
*price indicative
- RS Stock No.:
- 201-577
- Mfr. Part No.:
- 1STQ007959A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Series | PVCX | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Series PVCX | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board presents a robust solution for both commercial and industrial applications, ensuring reliable power distribution with unmatched efficiency. Engineered with the utmost precision, this distribution board features an innovative design that integrates seamlessly into existing systems. Its compact dimensions and durable construction make it an ideal choice for modular setups. Equipped with a sub function of a 3 device kit, it fits perfectly within the System pro E Power range, offering versatility and optimum performance. It prioritises safety and compliance, making it an essential component for any electrical installation.
Modular board compatibility with 4 poles
Durable pickled steel sheet
Compact 600 mm width
Lightweight at 6.860 kg
RoHS REACH and CE compliant
Part of System pro E Power series
Related links
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PVCX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 600 mm x 600mm
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 40 mm x 290mm
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 20 mm x 590mm
- ABB PVCX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 300 mm x 600 mm x
- ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm