ABB PPFA Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 1 m x 1m

Subtotal (1 unit)*

MYR1,427.49

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,427.49

*price indicative

RS Stock No.:
201-533
Mfr. Part No.:
1STQ007738A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Panel

Length

1m

For Use With

Main Distribution Boards

Width

1m

Material

Pickled Steel Sheet

Series

PPFA

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to meet modern electrical installation demands, providing a robust solution for efficient energy distribution. With a sleek opaque door surface, it enhances the professional appearance of any setup. Constructed from high-quality pickled steel sheet, it ensures durability and safety for your electrical systems. Its compact dimensions of 100mm height and 1000mm width make it suitable for various applications.

Constructed from durable pickled steel for long-lasting performance

Designed with an opaque door for aesthetic appeal

Compact dimensions suit a variety of installation environments

Complies with stringent RoHS and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy