ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- RS Stock No.:
- 200-448
- Mfr. Part No.:
- 1STQ008974A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,281.87
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,281.87 |
*price indicative
- RS Stock No.:
- 200-448
- Mfr. Part No.:
- 1STQ008974A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 340mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 342.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 340mm | |
| Series | PCVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 340mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 342.1mm | ||
Material Pickled Steel Sheet | ||
Height 340mm | ||
Series PCVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification NO | ||
The ABB Main Distribution Board delivers reliable performance in contemporary electrical installations, making it an essential choice for any modular board setup. Designed with precision, this unit ensures optimal functionality in securing power distribution while maintaining safety standards. With its robust construction from pickled steel sheet, it stands as a testament to durability and efficiency. Ideal for use in system pro E Power applications, it promises to meet the growing demand for effective power management in various settings.
Ideal for modular boards
Durable pickled steel construction
Compact and space efficient
CE compliant
Balances performance with aesthetics
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x 40mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
