RS Better World
Schneider Electric Linergy Series Power Distribution Block x 440 mm x 235mm
- RS Stock No.:
- 119-554
- Mfr. Part No.:
- LVS04405
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR4,321.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,321.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-554
- Mfr. Part No.:
- LVS04405
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepped Distribution Block | |
| Accessory Type | Power Distribution Block | |
| Length | 440mm | |
| Width | 235mm | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2, RoHS, REACH | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | KEMA | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepped Distribution Block | ||
Accessory Type Power Distribution Block | ||
Length 440mm | ||
Width 235mm | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 61439-2, RoHS, REACH | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification KEMA | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Linergy FC Distribution Block for Compact NSX250 is a must-have accessory for PrismaSeT P cubicles, providing a reliable and efficient connection to Linergy busbars. With a robust design and easy installation, this distribution block ensures optimal performance and safety in your electrical system.
Prefabricated flexible connection to Linergy busbars for easy installation
Compatible with Compact NSX range for versatile use
Provides secure connection with various control mechanisms for added flexibility
Related links
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT P Cubicle 132 mm x 440 mm x
- Schneider Electric Linergy Series Power Distribution Block for Use with ComPact NSX100...250 INV250 132 mm x
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure 140 mm x 140 mm
- Schneider Electric Linergy Series Spacer for Use with PrismaSeT PrismaSeT G Enclosure, Linergy DP Distribution Block x
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure, Spacial
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT Prisma PH Enclosure, PrismaSeT
- Schneider Electric Linergy Series Device Feeder 132 mm x 480 mm x 235mm
- Schneider Electric Cable Clamp 440 mm x 235mm, Black
