Idec XW1E Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/3 NC, IP65
- RS Stock No.:
- 833-7041
- Mfr. Part No.:
- XW1E-BV413M-RH-EMO
- Manufacturer:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR263.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR263.63 |
| 10 - 24 | MYR258.09 |
| 25 + | MYR250.35 |
*price indicative
- RS Stock No.:
- 833-7041
- Mfr. Part No.:
- XW1E-BV413M-RH-EMO
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/3 NC | |
| Push Button Actuation | Twist Release | |
| Series | XW1E | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | M3 Screw Terminal | |
| Contact AC Voltage | 250V ac | |
| Number of Auxiliary Contacts | 4 | |
| Head Style | Mushroom | |
| Depth | 80.7mm | |
| Standards/Approvals | IEC60947-5-1, UL508, SEMI S2-0703, EN60947-5-1, UL991, SEMATECH, EN60947-5-5, CSA C22.2 No. 14, IEC60947-5-5 | |
| Hazardous Area Certification | No | |
| Length | 38.6mm | |
| Head Diameter | 60mm | |
| Safety Contacts | 1 to 4 NC | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/3 NC | ||
Push Button Actuation Twist Release | ||
Series XW1E | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type M3 Screw Terminal | ||
Contact AC Voltage 250V ac | ||
Number of Auxiliary Contacts 4 | ||
Head Style Mushroom | ||
Depth 80.7mm | ||
Standards/Approvals IEC60947-5-1, UL508, SEMI S2-0703, EN60947-5-1, UL991, SEMATECH, EN60947-5-5, CSA C22.2 No. 14, IEC60947-5-5 | ||
Hazardous Area Certification No | ||
Length 38.6mm | ||
Head Diameter 60mm | ||
Safety Contacts 1 to 4 NC | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- JP
Idec XW Series
This Idec XW series Emergency Stop switches safe break action ensures all NC contact are open if the contact block is separated. A unique feature that these 22mm mounting hole E-Stop switches have is that either a push-turn or push-pull reset method can be used to reset the switches. These switches are available with up to 4NC contact configuration and have a new smooth button option that resists dirt build up.
IP65
UL recognized, c-UL approved, EN compliant
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP20
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
