Idec HW Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/1 NC, IP65
- RS Stock No.:
- 832-6158
- Mfr. Part No.:
- HW1B-V4F11-R
- Manufacturer:
- Idec
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 unit)*
MYR196.96
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR196.96 | - |
| 50 - 99 | MYR195.23 | - |
| 100 + | MYR192.87 | 2% |
*price indicative
- RS Stock No.:
- 832-6158
- Mfr. Part No.:
- HW1B-V4F11-R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Twist Release | |
| Series | HW | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact AC Voltage | 440V ac | |
| Depth | 32mm | |
| Length | 29.4mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 32mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Twist Release | ||
Series HW | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Contact AC Voltage 440V ac | ||
Depth 32mm | ||
Length 29.4mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 32mm | ||
Push Button Material Plastic | ||
Idec HW Series
This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, momentary and maintained.
The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.
IP65
UL listed, CSA certified, TUV approved, and CE marked
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Twist Release Emergency Stop Push Button 1 NO/1 NC, IP65
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec TW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Emergency Stop Push Button Head
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
