Idec YW1B Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP20, IP65
- RS Stock No.:
- 813-5160
- Mfr. Part No.:
- YW1B-V4E01R
- Manufacturer:
- Idec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 813-5160
- Mfr. Part No.:
- YW1B-V4E01R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1NC | |
| Push Button Actuation | Twist Release | |
| Series | YW1B | |
| Illuminated | No | |
| IP Rating | IP20, IP65 | |
| Colour | Red | |
| Push Button Shape | Round | |
| Depth | 78.3mm | |
| Width | 41.4mm | |
| Height | 30mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1NC | ||
Push Button Actuation Twist Release | ||
Series YW1B | ||
Illuminated No | ||
IP Rating IP20, IP65 | ||
Colour Red | ||
Push Button Shape Round | ||
Depth 78.3mm | ||
Width 41.4mm | ||
Height 30mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CN
IDEC YW 22mm Emergency Stop Push Buttons
The YW series of emergency stop push buttons from IDEC are designed to offer a heavy-duty rugged solution to panel mount emergency stop applications perfect for use with in harsh wearing industrial environments. The emergency stop push buttons feature an IP65 level of ingress protection for the front of panel components and IP20 level of ingress protection for the terminal covers.
Emergency stop function
Self-cleaning contacts
Innovative plastic locking lever
Compact and light-weight
Easily removable contact blocks
Self-cleaning contacts
Innovative plastic locking lever
Compact and light-weight
Easily removable contact blocks
Related links
- Idec YW Series Twist Release Emergency Stop Push Button 1NC
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22mm Cutout IP20
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22mm Cutout IP20
- Idec YW Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Idec TW Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Idec HW Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Idec YW Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Idec YW1B Series Push Lock Turn Reset Emergency Stop Push Button 22mm Cutout IP65 IP69K
