Eaton C22 Series Pull to Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 2 NC, IP66
- RS Stock No.:
- 282-7058
- Distrelec Article No.:
- 300-88-139
- Mfr. Part No.:
- 185184 C22-PV-K02-P10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR488.92
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR488.92 |
*price indicative
- RS Stock No.:
- 282-7058
- Distrelec Article No.:
- 300-88-139
- Mfr. Part No.:
- 185184 C22-PV-K02-P10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Mount Type | Built-In | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Pull to Release | |
| Series | C22 | |
| Illuminated | No | |
| IP Rating | IP66 | |
| Colour | Red | |
| Terminal Type | Cable | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 60V | |
| Contact Current | 4A | |
| Head Style | Mushroom Shaped | |
| Depth | 297mm | |
| Switch Configuration | 2 NC | |
| Length | 297mm | |
| Head Diameter | 45mm | |
| Standards/Approvals | VDE 0660, CSA, UL, IEC/EN 60947-5-5, CE | |
| Hazardous Area Certification | No | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mount Type Built-In | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Pull to Release | ||
Series C22 | ||
Illuminated No | ||
IP Rating IP66 | ||
Colour Red | ||
Terminal Type Cable | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 60V | ||
Contact Current 4A | ||
Head Style Mushroom Shaped | ||
Depth 297mm | ||
Switch Configuration 2 NC | ||
Length 297mm | ||
Head Diameter 45mm | ||
Standards/Approvals VDE 0660, CSA, UL, IEC/EN 60947-5-5, CE | ||
Hazardous Area Certification No | ||
Width 38mm | ||
- COO (Country of Origin):
- HU
Eaton C22 Series Emergency Stop Push Button, 22.5mm Cutout Diameter, 4A Supply Current Rating - 185184 C22-PV-K02-P10
This Emergency Stop Push Button is a VITAL industrial control switch designed to enhance safety and reliability in various applications. Featuring a robust mushroom shape in a striking red colour, this emergency stop button requires a 22.5mm cutout for installation. With dimensions of 297mm in depth, 38mm in height, and 38mm in width, it operates on a pull-to-release mechanism, ensuring prompt deactivation during emergencies.
Features & Benefits
• Non-illuminated design reduces distraction in critical situations
• Tamper-proof construction guarantees reliable operation
• Positive opening contacts conform to safety standards
• Suitable for environments with a pollution degree of 3
• Operates effectively within a temperature range of -30°C to 70°C
• IP66 rating assures protection against dust and water ingress
• Tamper-proof construction guarantees reliable operation
• Positive opening contacts conform to safety standards
• Suitable for environments with a pollution degree of 3
• Operates effectively within a temperature range of -30°C to 70°C
• IP66 rating assures protection against dust and water ingress
Applications
• Used in emergency shutdown systems for machinery
• Applied in industrial automation for safety control
• Integrated into robotic systems for quick stop functions
• Suitable for control panels requiring emergency accessibility
• Utilised in environments prone to moisture and dust exposure
• Applied in industrial automation for safety control
• Integrated into robotic systems for quick stop functions
• Suitable for control panels requiring emergency accessibility
• Utilised in environments prone to moisture and dust exposure
What type of actuation does this device provide, and how does it enhance safety?
The device features a pull-to-release actuation method, enabling immediate shutdown when pulled, which is Crucial during emergency situations to ensure Rapid deactivation of equipment.
What is the significance of the IP66 rating provided by this emergency stop push button?
An IP66 rating indicates superior protection against dust and strong water jets, making it suitable for use in harsh environments, ensuring the device remains operational in challenging conditions.
How many contacts does this push button switch have, and what configuration is utilised?
The push button switch is equipped with two normally closed contacts, allowing for a reliable safety function that automatically interrupts power when activated.
What is the typical operational lifespan for this emergency stop push button?
It boasts a mechanical lifespan of 1,000,000 operations when used under standard conditions, ensuring long-term reliability for demanding applications.
What voltage and current ratings can this device handle, making it a versatile option?
This device supports a voltage rating of 60V with an operational current of 4A at AC-15, which allows it to be effectively integrated into various electrical systems.
Related links
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP65 IP67, IP69K
- Eaton Moeller C22 Series Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP13
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP66
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Eaton Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP66
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66 IP69
- Eaton C22-PVT Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
