Omron A22NE Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC
- RS Stock No.:
- 215-1432
- Mfr. Part No.:
- A22NE-M-P002-C
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR376.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR376.03 |
*price indicative
- RS Stock No.:
- 215-1432
- Mfr. Part No.:
- A22NE-M-P002-C
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | A22NE | |
| Colour | Red | |
| Push Button Shape | Round | |
| Safety Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series A22NE | ||
Colour Red | ||
Push Button Shape Round | ||
Safety Contacts 1 | ||
The Omron A22NE series emergency stop switch. It has turn-reset type actuation method with 40 mm head diameter.
Direct opening mechanism to open the circuit when the contact welds
With a latching mechanism to prevent operating errors
With a latching mechanism to prevent operating errors
Related links
- Omron A22NE Series Twist Release Emergency Stop Push Button 22mm Cutout, 1NC
- Omron A22NE Series Twist Release Emergency Stop Push Button 22mm Cutout, 2NC + 1NO
- Omron A22NE Series Twist Release Emergency Stop Push Button 22mm Cutout, 3 NC
- Omron A22NE Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE-P Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE-P Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
