- RS Stock No.:
- 466-3330
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 466-3330
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
38W Emergency Light Conversion Kit
Ideal for integrating into existing control gear. The modules can be tuned specifically to a wide range of 4 pin (T5) fluorescent lamps. , giving better performance for the cell capacity. It is fitted with 5 pole relays to switch all four lamp connections from ballast to inverter and switch off the power to the ballast during an emergency.
Supplied with a fused terminal block, B12 pre-cut connection wires and a 5 cell battery pack (Type D batteries).
Features and Benefits
• Emergency light conversion kit
• Length of 150 mm
• Width of 44 mm
• Height of 30 mm
• Fixing centres are 140 mm apart
• Wattage of 38 W
• Voltage rating of 220-240 V AC at 50/60 Hz
• Maximum supply current rating of 80 mA
• Maximum operating temperature of +50˚C
• Minimum operating temperature of 0˚C
• Maximum case temperature of +70˚C
• 3 A internal fuse
• Conductor size of 0.5 mm² to 1.5 mm²
• M4 mounting screws
• Meets standard EN 61347-2-7 as safe lamp control gear
• Complies with standard EN 60598-2-2 as a safe luminaire
• Conforms to CEL 1004 on conversion to emergency lighting
• Meets BS 5266-1:2005/IEC 62034 on automatic testing
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
• Length of 150 mm
• Width of 44 mm
• Height of 30 mm
• Fixing centres are 140 mm apart
• Wattage of 38 W
• Voltage rating of 220-240 V AC at 50/60 Hz
• Maximum supply current rating of 80 mA
• Maximum operating temperature of +50˚C
• Minimum operating temperature of 0˚C
• Maximum case temperature of +70˚C
• 3 A internal fuse
• Conductor size of 0.5 mm² to 1.5 mm²
• M4 mounting screws
• Meets standard EN 61347-2-7 as safe lamp control gear
• Complies with standard EN 60598-2-2 as a safe luminaire
• Conforms to CEL 1004 on conversion to emergency lighting
• Meets BS 5266-1:2005/IEC 62034 on automatic testing
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T12=38mm
Conversion Kits
Charger/inverter modules for converting fluorescent luminaires into emergency lighting units.,The module and battery packs fit inside most modern fluorescent batten fittings. For luminaires that have limited internal dimensions or that have internal temperatures above 50°C, remote mounting boxes are also available. The remote box is also suitable for converting double luminaires into emergency units, however only 1 tube will operate under emergency conditions. Two live supplies are required for standard operation, one switched, one unswitched. Failure of the unswitched supply operates the changeover circuit bringing on the battery supply. A red LED is supplied with the module for fitting into either the luminaire or remote box, to indicate a healthy battery charging state. The nickel-cadmium battery packs are protected against deep discharge.
Specifications
Attribute | Value |
---|---|
For Use With | Emergency Lighting |