EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 1200 W, 0/500 V, 0 to 30 A

Subtotal (1 unit)*

MYR22,541.85

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22,541.85

*price indicative

RS Stock No.:
909-3556
Distrelec Article No.:
300-45-672
Mfr. Part No.:
EA-EL 9500-30 B
Manufacturer:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Electronic Load

Series

EA-EL 9000 B

Load Type

Programmable

Constant Voltage Mode Range

0/500 V

Constant Current Mode Range

0 to 30 A

Constant Resistance Mode Range

1.5 → 500 Ω

Constant Wattage Mode Range

0 → 1200 W

Interface Type

RS232, Ethernet, USB

Rack Unit

3U

Operating Modes

Constant Resistance, Constant Power, Constant Current, Constant Voltage

Standards/Approvals

RoHS

COO (Country of Origin):
DE

EA-EL 9000B Series 3U Electronic Loads with Multi-function Controller


EA-EL 9000B Series 19" 3U conventional electronic loads are adjustable and programmable. They come equipped with a high-performance FPGA (Field Programmable Gate Array) controller with 16-bit resolution.

EA-EL 9000B features include a flexible DC input range for use at high voltage or high current as required, within the nominal power rating. The TFT touch panel has an easy-to-operate intuitive menu structure. This integrates multiple functions such as a function generator with default wave forms (e.g., sinus, square, trapezoidal, ramp, arbitrary), memory, alarm manager and user profiles. It displays U/I/R/P values with 4-digit resolution.

The DC input is highly stable and filtered with 0...100% adjustable parameters, very dynamic (30μs) and generates no ripple (FET linear technology). For external automated control, 9000B models have an on-board isolated 0-5V/0-10V analog and USB interface. An intelligent plug’n play slot allows retrofitting optionally available interface modules such as CANopen, Ethernet, Profibus and Modbus.

EA-EL 9000B is an excellent choice for demanding load testing, to provide for reproducible test data, and is suitable for automated system integration to form heavy-duty load banks.

EA-EL 9000B Series Features and Benefits:


1.2kW to 7.2kW

0-80V, 0-200V, 0-360V, 0-500V, 0-750V DC

0-20A up to 0-510A depending on model

FPGA controlled and programmable

Isolated analog 0-5V/0-10V & USB interface on board

Operation modes CV, CC, CP, CR, battery discharge mode

Integrated sequencer with default waveforms, memory, alarm manager, user profiles

TFT touch panel (64,000 colours) and setting encoders (intuitive easy-to-operate HMI)

Plug’n play digital interface slot (many optional interfaces e.g. Ethernet, CANopen, Profibus)

Control software "ea-power-control pro" for automated testing & data logging

Housing 19" 3U for all power ratings up to 7.2kW

True master-slave parallel operation with summary function, stackable to create heavy duty load racks

Input voltage 115/230V∼ 50/60Hz

Housing 19" rack 3U, dimensions 485 x 133 x 510 mm deep (including terminals)

Applications:


For laboratory use in R&D and industry, for low noise and highly dynamic applications

Automated load test benches and burn-in rooms

Programmed/sequenced dynamic load testing and aging simulation of DC sources of any kind e.g. battery chargers, telecom power supplies, industrial and laboratory power supplies, open-frame/built-in power supplies

Programmed/sequenced load testing of DC sources such as PV modules (solar arrays), car and truck alternators, electric vehicle motors (operating in generator mode)

Discharging of all types of energy storage devices such as batteries (Li, Pb, Ni-Cad, Ni-MH) capacitors and fuel cells

Programmed/sequenced testing of semiconductors, passive and active electronic components such us rectifiers, fuses, transistors (IGBT, FET), contacts, diodes, circuit breakers

Note

Interface modules available separately:
Profibus, EA-IF-AB-PBUS ( 801-1263 )
RS232, EA-IF-AB-RS232 ( 801-1269 )
CANopen, EA-IF-AB-CANO ( 801-1272 )
Modbus-TCP 2P, EA-IF-AB-MBUS2P ( 801-1279 )
ProfiNet 2P, EA-IF-AB-PNET2P ( 801-1281 )
Ethernet 2P, EA-IF-AB-ETH2P ( 801-1288 )

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy