BK Precision 8600 Series Electronic DC Load, 0 → 250 W, 0 → 120 V, 0 to 60 A
- RS Stock No.:
- 878-2123
- Mfr. Part No.:
- BK8601
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
MYR12,163.72
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,163.72 |
*price indicative
- RS Stock No.:
- 878-2123
- Mfr. Part No.:
- BK8601
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Electronic DC Load | |
| Series | 8600 | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0 → 120 V | |
| Constant Current Mode Range | 0 to 60 A | |
| Constant Resistance Mode Range | 0 → 30 Ω | |
| Constant Wattage Mode Range | 0 → 250 W | |
| Interface Type | USB, RS232 | |
| Efficiency | 95% | |
| Rack Unit | 2U | |
| Operating Modes | Constant Power, Constant Current, Constant Resistance, Constant Voltage | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Electronic DC Load | ||
Series 8600 | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0 → 120 V | ||
Constant Current Mode Range 0 to 60 A | ||
Constant Resistance Mode Range 0 → 30 Ω | ||
Constant Wattage Mode Range 0 → 250 W | ||
Interface Type USB, RS232 | ||
Efficiency 95% | ||
Rack Unit 2U | ||
Operating Modes Constant Power, Constant Current, Constant Resistance, Constant Voltage | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
B&K Precision 8600 Series Programmable DC Electronic Loads 150W
B&K Precision 8600 Series programmable DC electronic loads provide the performance of modular system DC electronic loads in a compact benchtop form. With fast transient operation speeds up to 25 kHz, and high 16-bit measurement resolution and accuracy, these DC loads can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers and photovoltaic arrays. They can operate in constant current (CC), constant voltage (CV), constant resistance (CR) and constant power (CW) mode. The instrument provides flexible triggering capabilities, analog current control and monitoring and standard USB (USBTMC-compliant), GPIB or RS-232 serial interfaces for remote communication.
CC/CV/CR/CW operating modes
Transient mode up to 25 kHz
16-bit resolution voltage and current measurement of 1 mV and 0.1 mA
List mode function
Adjustable slew rate in CC mode
Short circuit test
Built-in battery test function with voltage level, capacity level, and timer stop conditions
CR-LED mode to simulate the loading behavior of typical LEDs
Remote voltage sensing to compensate for the effect of voltage drop in wires
Analog current control and monitoring
Standard USB (USBTMC-compliant), RS-232, and GPIB interfaces with SCPI protocol support
OVP/OCP/OPP/OTP and local/remote reverse voltage (LRV/RRV) protection
Compact 19" half-rack form factor allows for side-by-side rack mounting of two units
Supplied with
User manual, power cord, certificate of calibration & test report
Related links
- BK Precision BK86 Series Electronic DC Load 0/500 V, 0 to 15 A
- BK Precision BK86 Series Electronic DC Load 0/120 V, 0 to 30 A
- BK Precision 8600 Series Electronic DC Load 0/120 V, 0 to 120 A
- BK Precision 8500 Series Electronic DC Load 0.1/60 V, 0 to 30 A
- BK Precision 8600 Series Electronic DC Load 0/500 V, 0 to 30 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0/360 V, 0 to 120 A
- BK Precision 8500B Series Electronic Load 0/120 V, 0 to 120 A
- RS PRO Electronic DC Load 0 to 120 V, 0 to 60 A
