Gossen Metrawatt K Series Electronic Load, 0 → 300 W, 0/350 V, 0 to 30 A
- RS Stock No.:
- 493-8139
- Mfr. Part No.:
- K851A
- Manufacturer:
- Gossen Metrawatt
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 493-8139
- Mfr. Part No.:
- K851A
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Electronic Load | |
| Series | K | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0/350 V | |
| Constant Current Mode Range | 0 to 30 A | |
| Constant Wattage Mode Range | 0 → 300 W | |
| Interface Type | USB, RS485, RS232 | |
| Operating Modes | Constant Current, Constant Resistance, Constant Power | |
| Standards/Approvals | IEC, DIN, ISO, EN | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Electronic Load | ||
Series K | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0/350 V | ||
Constant Current Mode Range 0 to 30 A | ||
Constant Wattage Mode Range 0 → 300 W | ||
Interface Type USB, RS485, RS232 | ||
Operating Modes Constant Current, Constant Resistance, Constant Power | ||
Standards/Approvals IEC, DIN, ISO, EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SSL Series electronic loads, programmable
Input performance of 150 W (SSL-32EL150) or 300 W (SSL-32EL300)
Isolated input
ON / OFF output switch
Current or R mode option
Rotary transducer or button option for settings
Multifunctional LCD display
Memory for device settings, load profile
Table-top device designed for 19" panel mount
RS232 or RS485 option for computer control
Related links
- Gossen Metrawatt 32 EL Series Electronic Load 0/360 V, 0 to 30 A
- Keysight Technologies EL30000A Series Electronic Load 0/150 V, 0 to 60 A
- BK Precision MDL Series Electronic Load 0/2000 V, 0 to 480 A
- BK Precision 8500B Series Electronic Load 0/150 V, 0 to 30 A
- BK Precision 8500B Series Electronic Load 0/150 V, 0 to 30 A
- BK Precision 8500B Series Electronic Load 0/120 V, 0 to 120 A
- Keysight Technologies N3000A Series Electronic Load 0/150 V, 0 to 60 A
- Keysight Technologies N3000A Series Electronic Load 0/60 V, 0 to 60 A
