EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load, 15000 W, 0 → 750 V, 0 to 60 A
- RS Stock No.:
- 272-8776
- Distrelec Article No.:
- 303-95-755
- Mfr. Part No.:
- EA-ELR 10750-60 3U
- Manufacturer:
- EA Elektro-Automatik
Subtotal (1 unit)*
MYR139,000.29
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR139,000.29 |
*price indicative
- RS Stock No.:
- 272-8776
- Distrelec Article No.:
- 303-95-755
- Mfr. Part No.:
- EA-ELR 10750-60 3U
- Manufacturer:
- EA Elektro-Automatik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-ELR 10000 | |
| Product Type | Electronic DC Load | |
| Load Type | Programmable Regenerative Electronic Load | |
| Constant Voltage Mode Range | 0 → 750 V | |
| Constant Current Mode Range | 0 to 60 A | |
| Constant Resistance Mode Range | 0.4 → 750 Ω | |
| Interface Type | USB | |
| Constant Wattage Mode Range | 15000 W | |
| Efficiency | 95.5% | |
| Rack Unit | 3U | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-ELR 10000 | ||
Product Type Electronic DC Load | ||
Load Type Programmable Regenerative Electronic Load | ||
Constant Voltage Mode Range 0 → 750 V | ||
Constant Current Mode Range 0 to 60 A | ||
Constant Resistance Mode Range 0.4 → 750 Ω | ||
Interface Type USB | ||
Constant Wattage Mode Range 15000 W | ||
Efficiency 95.5% | ||
Rack Unit 3U | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The EA Elektro-Automatik programmable dc power supply has integrated function generator with predefined curves. That has five inch TFT display with touch control and intuitive user interface and flexible power regulated dc input stages.
High efficiency
Pollution degree 2
Related links
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/750 V, 0 to 20 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/750 V, 0 to 40 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0/1000 V, 0 to 40 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0/360 V, 0 to 120 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0 → 1500 V, 0 to 30 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0/80 V, 0 to 510 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0 → 2000 V, 0 → 20 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0 → 200 V, 0 → 210 A
