EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 3000 W, 1/1500 V, 0 to 6 A

Subtotal (1 unit)*

MYR37,698.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR37,698.95

*price indicative

RS Stock No.:
259-2947
Mfr. Part No.:
EA-ELR 11500-06 2U
Manufacturer:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Electronic Load

Series

EA-ELR 10000

Load Type

Electronic Load Regenerative

Constant Voltage Mode Range

1/1500 V

Constant Current Mode Range

0 to 6 A

Constant Resistance Mode Range

8 → 6000 Ω

Interface Type

Ethernet, CAN, USB, EtherCAT, RS232

Constant Wattage Mode Range

0 → 3000 W

Efficiency

95%

Rack Unit

2U

Operating Modes

Constant Voltage, Constant Resistance, Constant Power, Constant Current

Standards/Approvals

EN 610101 IEC 610101 UL 610101 CSA C22.2 No 610101 BS EN 610101

COO (Country of Origin):
DE
The EA Elektro-Automatik high-end most versatile programmable electronic load based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC electronic load and it features the superior flexible auto-ranging input (e-load)for a usage at either high voltage or high current as required within the nominal power rating. It is regenerative means the DC energy extracted from an EUT is converted into commercial AC supply with a 95% efficiency and returned back into the grid (no excess dissipative heats compared to conventional dissipative loads). The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view and giving access to the integrated functions such as function generator, fuel cell and battery-simulation(R-mode). For external control, this series comes standard with USB, Ethernet and analogue interface.

Operates as DC load

Auto-ranging DC-input

Constant U, I, P and R mode

Regenerative in DC load mode, with up to 95% efficiency

FPGA controlled, with up to 16 bit resolution

For demanding laboratory application, R&D

Function generator, battery, fuel cell-simulation

Sensitive 5 TFT touch display of up to 5 digits

USB/Ethernet/Analog 0-5V/0-10V on board, plug in play slot for retrofitting more Interface options

Hard wire connection, DC output safety terminals

A plug’n play slot is provided as well, to retrofit further available optional Interface such as CAN, Ether CAT, Profibus, Profinet. This series is a perfect instrument for device- and component testing in modern R&D environment, suitable for 19 integration and bench usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy