BK Precision MDL Series Electronic Load, 0 → 2400 W, 0/2000 V, 0 to 480 A
- RS Stock No.:
- 231-8034
- Mfr. Part No.:
- MDL4U002
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
MYR12,058.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,058.00 |
*price indicative
- RS Stock No.:
- 231-8034
- Mfr. Part No.:
- MDL4U002
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Electronic Load | |
| Series | MDL | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0/2000 V | |
| Constant Current Mode Range | 0 to 480 A | |
| Constant Resistance Mode Range | 0 → 7.5 kΩ | |
| Constant Wattage Mode Range | 0 → 2400 W | |
| Interface Type | USB, RS232, LAN, GPIB | |
| Rack Unit | 4U | |
| Operating Modes | Constant Resistance, Constant Voltage, Constant Current | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Electronic Load | ||
Series MDL | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0/2000 V | ||
Constant Current Mode Range 0 to 480 A | ||
Constant Resistance Mode Range 0 → 7.5 kΩ | ||
Constant Wattage Mode Range 0 → 2400 W | ||
Interface Type USB, RS232, LAN, GPIB | ||
Rack Unit 4U | ||
Operating Modes Constant Resistance, Constant Voltage, Constant Current | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MDL4U Series is a multi-channel modular programmable electronic load system. Seven different modules of programmable DC loads ranging in power from 200 W to 600 W provide users the flexibility to test a wide range of power sources from multi-output AC/DC power supplies to batteries, fuel cells, and photovoltaic arrays.
Modules offer wide voltage and current range, 0 to 500 V, 0 to 120 A
Support for up to 4 modules/8 channels or 8 modules/16 channels with mainframe extension
Transient mode up to 25 kHz
Synchronous Load on/off function Adjustable slew rate in CC mode
Standard LAN, GPIB, USB, and RS232 interfaces with USBTMC/SCPI protocol support
Short circuit test simulates a short at the input
Built-in 16-bit resolution voltage and current measurement (0.1 mV, 0.01 mA)
Remote voltage sensing to compensate for the effect of voltage drop in wires
Operate identical modules in parallel mode for high current applications
OVP/OCP/OPP/OTP and reverse voltage protection
The mainframe has four slots that can be configured with any assortment of the modules up to 2400 W (up to 4800 W with mainframe extension). The high-performance electronic load modules of the MDL4U Series are capable of operating in constant current (CC), constant voltage (CV), constant resistance (CR), constant power (CW), and constant impedance (CZ) mode, which uses DSP technology to simulate non-linear loads and realistic loading behaviour.
MDL4U001 Mainframe for MDL4U DC Load Modules
MDL4U002 Mainframe Extension for MDL4U DC Load Modules
MDL4U200 80V/40A/200W DC Load Module_4U
MDL4U252* 80V/20A/250W 2 CH DC Load Module_4U
MDL4U302* 80V/45A/300W 2 CH DC Load Module_4U
MDL4U305 500V/2
The MDL4U252 and MDL4U302 are dual-channel modules. MDL4U252 users can allocate 250 W to either channel up to 300 W total (e.g. 50 W/250 W, 250 W/50 W, 150 W/150 W). MDL4U302 users can allocate 300 W to either channel up to 600 W total (e.g. 300 W/300 W).
MDL Series (non-4U) modules are not compatible with newer MDL4U Series mainframe model MDL4U001 or mainframe extension model MDL4U002.
Related links
- BK Precision MDL Series Electronic Load 0/2000 V, 0 to 480 A
- BK Precision 8500B Series Electronic Load 0/150 V, 0 to 30 A
- BK Precision 8500B Series Electronic Load 0/150 V, 0 to 30 A
- BK Precision 8500B Series Electronic Load 0/120 V, 0 to 120 A
- BK Precision 8500B Series Electronic Load 0/500 V, 0 to 15 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0 → 2000 V, 0 → 20 A
- BK Precision 8600 Series Electronic DC Load 0/500 V, 0 to 30 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/500 V, 0 to 60 A
