EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load, 0 to 1200 W, 0/500 V, 0 to 30 A
- RS Stock No.:
- 138-6126
- Mfr. Part No.:
- EA-EL 9500-30 B HP 2U
- Manufacturer:
- EA Elektro-Automatik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR22,541.85
- RS Stock No.:
- 138-6126
- Mfr. Part No.:
- EA-EL 9500-30 B HP 2U
- Manufacturer:
- EA Elektro-Automatik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Electronic DC Load | |
| Series | EL 9000 B HP | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0/500 V | |
| Constant Current Mode Range | 0 to 30 A | |
| Constant Resistance Mode Range | 1.25 to 600 Ω | |
| Interface Type | USB, RS232, Ethernet | |
| Constant Wattage Mode Range | 0 to 1200 W | |
| Rack Unit | 2U | |
| Operating Modes | Constant Resistance, Constant Power, Constant Current, Constant Voltage | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Electronic DC Load | ||
Series EL 9000 B HP | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0/500 V | ||
Constant Current Mode Range 0 to 30 A | ||
Constant Resistance Mode Range 1.25 to 600 Ω | ||
Interface Type USB, RS232, Ethernet | ||
Constant Wattage Mode Range 0 to 1200 W | ||
Rack Unit 2U | ||
Operating Modes Constant Resistance, Constant Power, Constant Current, Constant Voltage | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
EL 9000 B HP Series
The electronic DC loads series EA-EL 9000 B HP replace the current EA-EL 9000 HP series. They reduce the required unit height from 3U to 2U. Meaning, the steady power of 7200 W of a former EA-EL 9000 HP device can already be achieved in 6U of height where it required 9U before. The result is a space saving of 33% which allows for achieving even more power in a 19" cabinet.;All models support the four common regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The FPGA-based control circuit provides interesting features, such as a function generator with a table-based function for the simulation of nonlinear internal resistances.
Features and Benefits
• Power Ratings: 0 to 600 W up to 0 to 2400 W;• Input Voltages: 0 to 80 V up to 0 to 750 V;• Input Currents: Up to 170 A per unit;• FPGA-based control circuit;• Multilingual colour touch panel;• User profiles, true function generator;• Adjustable Protections: OVP, OCP, OPP;• Operation Modes: CV, CC, CP, CR;• Galvanically isolated interfaces (analogue and USB);• Master-slave bus for parallel connection;• Optional: Digital, plug and play interfaces;• SCPI and Modbus RTU supported;• LabView VIs and remote control software (Windows)

