Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay, Plug In, 3PDT, 10A Load

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
256-4777
Mfr. Part No.:
RUMF33BD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

COO (Country of Origin):
CN
The Schneider Electric universal plug-in relay has 3 CO contact type, 10 A conventional enclosed thermal current with LED and 24 V DC control circuit voltage also has 280 W maximum switching capacity.

AgNi contact material
IP40 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy