Phoenix Contact 110UC/21-21AU/RW Series Interface Relay, DIN Rail, 110V dc Coil, DPDT
- RS Stock No.:
- 212-7298
- Mfr. Part No.:
- 2900351
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR4,190.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR419.034 | MYR4,190.34 |
*price indicative
- RS Stock No.:
- 212-7298
- Mfr. Part No.:
- 2900351
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 110V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | 110UC/21-21AU/RW | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Coil Type | Non-Latching | |
| Switching DC Voltage | 230V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Height | 80mm | |
| Length | 94mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 110V dc | ||
Product Type Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series 110UC/21-21AU/RW | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Coil Type Non-Latching | ||
Switching DC Voltage 230V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Height 80mm | ||
Length 94mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE relay module for railway applications with input voltage of 110V DC. It is basic terminal block with push-in technology and plug-in
miniature relay with power contact.
Ambient temperature -40 to 70 °C Vibration and shock resistance
Safe isolation
Related links
- Phoenix Contact PLC-RPT24UC/21-21AU/RW Series Interface Relay 12V dc Coil 20mA
- Phoenix Contact PLC-RPT72UC/21-21AU/RW Series Interface Relay 48V dc Coil 6mA
- Phoenix Contact PLC-RPT-110UC/21AU/RW Series Interface Relay 60V dc Coil, 1PDT
- Phoenix Contact PLC-RPT-110UC/21-21/RW Series Interface Relay 60V dc Coil 4.5mA
- Phoenix Contact PLC-RPT72UC/21AU/RW Series Interface Relay 48V dc Coil, 1PDT
- Phoenix Contact PLC-RPT24UC/21AU/RW Series Interface Relay 12V dc Coil, 1PDT
- Phoenix Contact PLC-RPT-230UC/21-21AU/RWF Series Interface Relay 110V dc Coil, DPDT
- Phoenix Contact PLC-RPT-110UC/21/RW Series Interface Relay 60V dc Coil, 1PDT
